ESP8684-DEVKITM-1-H4 is available for purchase but is not normally stocked.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP8684-DEVKITM-1-H4 | |
---|---|
DigiKey Part Number | 1904-ESP8684-DEVKITM-1-H4-ND |
Manufacturer | |
Manufacturer Product Number | ESP8684-DEVKITM-1-H4 |
Description | ESP8684 GENERAL-PURPOSE DEVELOPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | The ESP8684-DEVKITM-1-H4, manufactured by Espressif Systems, is a development tool designed for wireless communication applications. It features a 32 bit RISC- single core processor running at 120 MHz that supports both Wi-Fi 802.11 a/b/g/n and Bluetooth (BLE) connectivity, making it ideal for IoT and smart device projects. With 14 GPIO's, SPI, UART, and I2C interfaces, this evaluation board is an essential tool for engineers looking to leverage the capabilities of the ESP8684-MINI-1 chip in their designs. |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | ESP8684-MINI-1 | |
Note | - |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
560 | ¥83.86423 | ¥46,963.97 |
You May Also Be Interested InSee All
13 Items