
ESP32-S3-DEVKITC-1-N8 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S3-DEVKITC-1-N8-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-DEVKITC-1-N8 |
Description | ESP32-S3-WROOM-1-N8 DEV BRD |
Customer Reference | |
Detailed Description | The ESP32-S3-DEVKITC-1-N8 Evaluation Board from Espressif Systems is a versatile development tool designed for wireless communication projects. It features the ESP32-S3-WROOM-1-N8 module with 8 MB Quad SPI Flash and operates at 3.3V SPI voltage, providing ample memory and processing power for complex tasks. The board supports 802.11 b/g/n Wi-Fi and Bluetooth® 5.x (BLE) connectivity, making it ideal for IoT applications that require reliable wireless communication. |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S3-DEVKITC-1-N8 Models |
Category | Contents Board(s) |
Manufacturer Espressif Systems | Utilized IC / Part ESP32-S3-WROOM-1-N8 |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |










