
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S3-WROOM-1-N4R8 | |
---|---|
DigiKey Part Number | 5407-ESP32-S3-WROOM-1-N4R8TR-ND - Tape & Reel (TR) 5407-ESP32-S3-WROOM-1-N4R8CT-ND - Cut Tape (CT) 5407-ESP32-S3-WROOM-1-N4R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-WROOM-1-N4R8 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S3-WROOM-1-N4R8 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -103.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-S3R8 | |
Memory Size | 4MB Flash, 384kB ROM, 8MB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 95mA ~ 97mA | |
Current - Transmitting | 285mA ~ 355mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 65°C (TA) | |
Package / Case | 41-SMD Module | |
Base Product Number |
In-Stock: 3,999
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.22000 | ¥47.22 |
10 | ¥40.86100 | ¥408.61 |
25 | ¥38.65960 | ¥966.49 |
100 | ¥35.63210 | ¥3,563.21 |
250 | ¥33.81848 | ¥8,454.62 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥32.07242 | ¥20,847.07 |
1,300 | ¥30.89264 | ¥40,160.43 |
1,950 | ¥30.23470 | ¥58,957.67 |
You May Also Be Interested InSee All
15 Items