TG-3541CE 32.7680KXB3 | ||
---|---|---|
DigiKey Part Number | SER4422TR-ND - Tape & Reel (TR) SER4422CT-ND - Cut Tape (CT) SER4422DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TG-3541CE 32.7680KXB3 | |
Description | XTAL OSC TCXO 32.7680KHZ CMOS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 1.5V ~ 5.5V Enable/Disable 10-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | TG-3541CE 32.7680KXB3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.5V ~ 5.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 1.5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.77820 | ¥11,194.55 |
500 | ¥42.64592 | ¥21,322.96 |
750 | ¥38.38132 | ¥28,785.99 |
1,250 | ¥36.95979 | ¥46,199.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.56000 | ¥46.56 |
10 | ¥43.97800 | ¥439.78 |
50 | ¥42.68440 | ¥2,134.22 |
100 | ¥40.74410 | ¥4,074.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥43.97700 | ¥439.77 |
50 | ¥42.68360 | ¥2,134.18 |
100 | ¥40.74380 | ¥4,074.38 |