FA-238V 12.0000MB-K3 | ||
---|---|---|
DigiKey Part Number | SER3682TR-ND - Tape & Reel (TR) SER3682CT-ND - Cut Tape (CT) SER3682DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FA-238V 12.0000MB-K3 | |
Description | CRYSTAL 12.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±50ppm Crystal 10pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | FA-238V 12.0000MB-K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥16.04100 | ¥160.41 |
50 | ¥15.67000 | ¥783.50 |
100 | ¥13.43210 | ¥1,343.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.43212 | ¥3,358.03 |
500 | ¥13.05910 | ¥6,529.55 |
750 | ¥11.93968 | ¥8,954.76 |
1,250 | ¥11.00690 | ¥13,758.62 |
2,500 | ¥10.44722 | ¥26,118.05 |
6,250 | ¥10.07410 | ¥62,963.12 |