FA-128 40.0000MF10Z-K3 | ||
---|---|---|
DigiKey Part Number | SER3753TR-ND - Tape & Reel (TR) SER3753CT-ND - Cut Tape (CT) SER3753DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FA-128 40.0000MF10Z-K3 | |
Description | CRYSTAL 40.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | FA-128 40.0000MF10Z-K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.63200 | ¥56.32 |
50 | ¥5.26380 | ¥263.19 |
100 | ¥4.65140 | ¥465.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.65108 | ¥1,162.77 |
500 | ¥4.40644 | ¥2,203.22 |
750 | ¥4.30991 | ¥3,232.43 |