OIS-330 1300N-X-T | ||
---|---|---|
DigiKey Part Number | 5242-OIS-3301300N-X-TTR-ND - Tape & Reel (TR) 5242-OIS-3301300N-X-TCT-ND - Cut Tape (CT) 5242-OIS-3301300N-X-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OIS-330 1300N-X-T | |
Description | SWIR EMITTER 1300NM 1206 SMD DOM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 1300nm (1260nm ~ 1340nm) 1.05V 60mA 7.1mW/sr @ 60mA 40° 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 7.1mW/sr @ 60mA | |
Wavelength | 1300nm (1260nm ~ 1340nm) | |
Voltage - Forward (Vf) (Typ) | 1.05V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.27000 | ¥60.27 |
10 | ¥43.71600 | ¥437.16 |
100 | ¥36.12320 | ¥3,612.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.63630 | ¥15,818.15 |
1,000 | ¥29.91076 | ¥29,910.76 |
2,500 | ¥29.22051 | ¥73,051.28 |