B57704M0103A001 | |
---|---|
DigiKey Part Number | 495-B57704M0103A001-ND |
Manufacturer | |
Manufacturer Product Number | B57704M0103A001 |
Description | NTC THERMISTOR SENSOR FOR INDUST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 0.591" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥32.23200 | ¥322.32 |
25 | ¥28.65560 | ¥716.39 |
50 | ¥27.22060 | ¥1,361.03 |
200 | ¥26.50515 | ¥5,301.03 |
600 | ¥22.20688 | ¥13,324.13 |
1,000 | ¥20.77427 | ¥20,774.27 |