B57364S0160M000 | ||
---|---|---|
DigiKey Part Number | 495-B57364S0160M000-ND | |
Manufacturer | ||
Manufacturer Product Number | B57364S0160M000 | |
Description | NTC THERMISTOR ICL S364/16 , M | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 4 A 0.827" (21.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
Diameter | 0.827" (21.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.07000 | ¥17.07 |
5 | ¥16.26000 | ¥81.30 |
10 | ¥15.45500 | ¥154.55 |
50 | ¥12.46960 | ¥623.48 |
100 | ¥10.57290 | ¥1,057.29 |
250 | ¥10.30148 | ¥2,575.37 |
500 | ¥8.67486 | ¥4,337.43 |
1,000 | ¥7.72603 | ¥7,726.03 |
5,000 | ¥7.53027 | ¥37,651.35 |