SLPIRBTPSR0 | ||
---|---|---|
DigiKey Part Number | SLPIRBTPSR0-ND | |
Manufacturer | ||
Manufacturer Product Number | SLPIRBTPSR0 | |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.83000 | ¥116.83 |
10 | ¥99.64700 | ¥996.47 |
25 | ¥94.07840 | ¥2,351.96 |
50 | ¥93.57440 | ¥4,678.72 |
100 | ¥88.01040 | ¥8,801.04 |
250 | ¥83.45804 | ¥20,864.51 |
500 | ¥81.43482 | ¥40,717.41 |
1,000 | ¥79.41155 | ¥79,411.55 |