



5601230400 | |
|---|---|
DigiKey Part Number | WM24321-ND |
Manufacturer | |
Manufacturer Product Number | 5601230400 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5601230400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.66000 | ¥1.66 |
| 10 | ¥1.44300 | ¥14.43 |
| 25 | ¥1.35080 | ¥33.77 |
| 50 | ¥1.28420 | ¥64.21 |
| 100 | ¥1.22300 | ¥122.30 |
| 250 | ¥1.14600 | ¥286.50 |
| 500 | ¥1.09122 | ¥545.61 |
| 1,000 | ¥1.03909 | ¥1,039.09 |
| 2,500 | ¥0.97397 | ¥2,434.93 |










