Non-Gendered Contact Gold 22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601240131

DigiKey Part Number
900-5601240131TR-ND - Tape & Reel (TR)
900-5601240131CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5601240131
Description
CONN 22AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Non-Gendered
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,840
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.50500¥15.05
25¥1.40920¥35.23
50¥1.34140¥67.07
100¥1.27770¥127.77
250¥1.19748¥299.37
500¥1.14026¥570.13
1,000¥1.08577¥1,085.77
2,500¥1.01770¥2,544.25
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.94128¥9,412.80
20,000¥0.89635¥17,927.00
30,000¥0.87109¥26,132.70
50,000¥0.84027¥42,013.50
70,000¥0.82057¥57,439.90
100,000¥0.80020¥80,020.00
Manufacturers Standard Package