
5601230201 | |
|---|---|
DigiKey Part Number | 23-5601230201-ND |
Manufacturer | |
Manufacturer Product Number | 5601230201 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5601230201 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.36000 | ¥2.36 |
| 10 | ¥2.02100 | ¥20.21 |
| 25 | ¥1.89640 | ¥47.41 |
| 50 | ¥1.80380 | ¥90.19 |
| 100 | ¥1.71810 | ¥171.81 |
| 250 | ¥1.61000 | ¥402.50 |
| 500 | ¥1.53318 | ¥766.59 |
| 1,000 | ¥1.45986 | ¥1,459.86 |
| 2,500 | ¥1.36836 | ¥3,420.90 |











