
5601230301 | |
|---|---|
DigiKey Part Number | 900-5601230301-ND |
Manufacturer | |
Manufacturer Product Number | 5601230301 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5601230301 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.45000 | ¥2.45 |
| 10 | ¥2.08200 | ¥20.82 |
| 25 | ¥1.94920 | ¥48.73 |
| 50 | ¥1.85640 | ¥92.82 |
| 100 | ¥1.76710 | ¥176.71 |
| 250 | ¥1.65652 | ¥414.13 |
| 500 | ¥1.57708 | ¥788.54 |
| 1,000 | ¥1.50177 | ¥1,501.77 |
| 3,000 | ¥1.38965 | ¥4,168.95 |






