
EPC2207 | |
|---|---|
DigiKey Part Number | 917-EPC2207TR-ND - Tape & Reel (TR) 917-EPC2207CT-ND - Cut Tape (CT) 917-EPC2207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2207 |
Description | TRANS GAN 200V DIE .022OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 14A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2207 Models |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 14A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 5.9 nC @ 5 V |
Part Status Active | Vgs (Max) +6V, -4V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 100 V |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Die |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.28000 | ¥28.28 |
| 10 | ¥18.40800 | ¥184.08 |
| 100 | ¥12.77180 | ¥1,277.18 |
| 500 | ¥10.36134 | ¥5,180.67 |
| 1,000 | ¥10.12473 | ¥10,124.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.74926 | ¥21,873.15 |
| 5,000 | ¥8.27181 | ¥41,359.05 |











