EPC2207 eGaN® Wireless Power Supply/Charging Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9083

DigiKey Part Number
917-1171-ND
Manufacturer
Manufacturer Product Number
EPC9083
Description
EVAL BOARD FOR EPC2207
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EPC2207 eGaN® Wireless Power Supply/Charging Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power Management
Manufacturer
EPC
Function
Wireless Power Supply/Charging
Series
Embedded
No
Packaging
Bulk
Utilized IC / Part
EPC2207
Part Status
Active
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,808.41000¥1,808.41
Manufacturers Standard Package