ME-XU8-4CG-1E-D11E-R2.2 | |
---|---|
DigiKey Part Number | 2879-ME-XU8-4CG-1E-D11E-R2.2-ND |
Manufacturer | |
Manufacturer Product Number | ME-XU8-4CG-1E-D11E-R2.2 |
Description | SOM ZYNQ XU8 US+ ZU4CG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 533MHz, 1.333GHz 4GB 16GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA Core | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-R5 | |
Co-Processor | - | |
Speed | 533MHz, 1.333GHz | |
Flash Size | 16GB | |
RAM Size | 4GB | |
Connector Type | 168 Pin | |
Size / Dimension | 2.910" L x 2.130" W (74.00mm x 54.00mm) | |
Operating Temperature | 0°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,597.75000 | ¥7,597.75 |