ME-KX2-160-2I-D11-P-R2 | |
---|---|
DigiKey Part Number | 2879-ME-KX2-160-2I-D11-P-R2-ND |
Manufacturer | |
Manufacturer Product Number | ME-KX2-160-2I-D11-P-R2 |
Description | SOM KINTEX-7 7K160T 2GB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module Kintex-7 2GB 64MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | FPGA Core | |
Core Processor | Kintex-7 | |
Co-Processor | - | |
Speed | - | |
Flash Size | 64MB | |
RAM Size | 2GB | |
Connector Type | 168 Pin | |
Size / Dimension | 2.910" L x 2.130" W (74.00mm x 54.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,910.13000 | ¥7,910.13 |
10 | ¥7,787.53500 | ¥77,875.35 |