
ME-ZX1-30-2I-D10-R3 | |
|---|---|
DigiKey Part Number | 2879-ME-ZX1-30-2I-D10-R3-ND |
Manufacturer | |
Manufacturer Product Number | ME-ZX1-30-2I-D10-R3 |
Description | SOM ZYNQ 7Z030 1GB+0.25GB PL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Dual-Core Cortex-A9 Kintex-7 800MHz 256MB, 1GB 512MB |
Datasheet | Datasheet |
Category | Speed 800MHz |
Manufacturer Enclustra FPGA Solutions | Flash Size 512MB |
Packaging Box | RAM Size 256MB, 1GB |
Part Status Active | Connector Type 168 Pin |
Module/Board Type FPGA Core | Size / Dimension 2.520" L x 2.130" W (64.00mm x 54.00mm) |
Core Processor ARM® Dual-Core Cortex-A9 | Operating Temperature -40°C ~ 85°C |
Co-Processor Kintex-7 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,953.93000 | ¥8,953.93 |
| 10 | ¥8,120.73900 | ¥81,207.39 |




