T4F81I2X | |
---|---|
DigiKey Part Number | 2134-T4F81I2XTR-ND - Tape & Reel (TR) 2134-T4F81I2XCT-ND - Cut Tape (CT) 2134-T4F81I2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F81I2X |
Description | IC FPGA TRION T4 55 I/O 81FBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 55 78643 3888 81-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 3888 | |
Total RAM Bits | 78643 | |
Number of I/O | 55 | |
Voltage - Supply | 1.05V ~ 1.15V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 81-FBGA (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.05000 | ¥57.05 |
10 | ¥51.52200 | ¥515.22 |
25 | ¥49.12160 | ¥1,228.04 |
100 | ¥42.65250 | ¥4,265.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥35.58752 | ¥53,381.28 |