Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

622-025-260-032 | |
|---|---|
DigiKey Part Number | 622-025-260-032-ND |
Manufacturer | |
Manufacturer Product Number | 622-025-260-032 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 622-025-260-032 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09643227220 | HARTING | 0 | 09643227220-ND | ¥0.00000 | Similar |
| 182-025-213R161 | NorComp Inc. | 322 | 182-725FE-ND | ¥28.45000 | Similar |
| 182-025-213R171 | NorComp Inc. | 0 | 182-925FE-ND | ¥27.79000 | Similar |
| 182-025-213R181 | NorComp Inc. | 702 | 182-825FE-ND | ¥32.09000 | Similar |
| 182-025-213R431 | NorComp Inc. | 0 | 182-025-213R431-ND | ¥17.70275 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥15.80628 | ¥3,951.57 |










