Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09643227220 | |
|---|---|
DigiKey Part Number | 09643227220-ND |
Manufacturer | |
Manufacturer Product Number | 09643227220 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09643227220 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-338311-2 | TE Connectivity AMP Connectors | 306 | A35165-ND | ¥139.85000 | Similar |
| 3-338311-2 | TE Connectivity AMP Connectors | 285 | A35171-ND | ¥136.79000 | Similar |
| 4-338311-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-338311-2-ND | ¥118.63033 | Similar |
| 5-338311-2 | TE Connectivity AMP Connectors | 821 | A128876-ND | ¥111.23000 | Similar |
| 6-338311-2 | TE Connectivity AMP Connectors | 0 | 6-338311-2-ND | ¥106.27888 | Similar |













