572-002-000-100 | ||
---|---|---|
DigiKey Part Number | 151-1560-ND | |
Manufacturer | ||
Manufacturer Product Number | 572-002-000-100 | |
Description | CONN PLUG HSG 2POS 5.80MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.228" (5.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 572-002-000-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Pin | |
Number of Positions | ||
Pitch | 0.228" (5.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
100 | ¥7.84400 | ¥784.40 |
1,000 | ¥5.70451 | ¥5,704.51 |
5,000 | ¥4.99145 | ¥24,957.25 |
10,000 | ¥4.74188 | ¥47,418.80 |