570-260-001 | ||
---|---|---|
DigiKey Part Number | 151-1184-ND | |
Manufacturer | ||
Manufacturer Product Number | 570-260-001 | |
Description | 568/570 WIRE SEAL BLCK .067-.075 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Plug, Sealing For 570 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 570-260-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | 570 Series | |
Features | Splash-Proof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.68000 | ¥1.68 |
10 | ¥1.44000 | ¥14.40 |
280 | ¥0.97793 | ¥273.82 |
1,120 | ¥0.76539 | ¥857.24 |
5,040 | ¥0.68034 | ¥3,428.91 |
10,080 | ¥0.61656 | ¥6,214.92 |