570-290-731 | ||
---|---|---|
DigiKey Part Number | 151-1581-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 570-290-731 | |
Description | CONN PIN 16-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin 16-20 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 570-290-731 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.68405 | ¥2,736.20 |
8,000 | ¥0.60113 | ¥4,809.04 |
12,000 | ¥0.58040 | ¥6,964.80 |
28,000 | ¥0.55967 | ¥15,670.76 |
100,000 | ¥0.53894 | ¥53,894.00 |