516-090-000-302 | ||
---|---|---|
DigiKey Part Number | 151-1037-ND | |
Manufacturer | ||
Manufacturer Product Number | 516-090-000-302 | |
Description | CONN HSG RACK & PANEL 90POS GRY | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 90 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel | |
Datasheet | Datasheet | |
EDA/CAD Models | 516-090-000-302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 90 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 13 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | Jackscrew Socket, Guide Pin | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.43000 | ¥131.43 |
25 | ¥107.98560 | ¥2,699.64 |
100 | ¥93.90020 | ¥9,390.02 |
1,000 | ¥81.38049 | ¥81,380.49 |