32.768 kHz ±5ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-.327-CDX-1293

DigiKey Part Number
50-ECX-.327-CDX-1293TR-ND - Tape & Reel (TR)
50-ECX-.327-CDX-1293CT-ND - Cut Tape (CT)
50-ECX-.327-CDX-1293DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECX-.327-CDX-1293
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±5ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-.327-CDX-1293 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±5ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42,401
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥5.59900¥55.99
25¥5.29280¥132.32
50¥5.07280¥253.64
100¥4.86280¥486.28
250¥4.59844¥1,149.61
500¥4.40808¥2,204.04
1,000¥4.22580¥4,225.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.95226¥11,856.78
6,000¥3.78898¥22,733.88
9,000¥3.69668¥33,270.12
15,000¥3.58364¥53,754.60
21,000¥3.51115¥73,734.15
Manufacturers Standard Package