ECS-TXO-2520-33-120-AN-TR | ||
---|---|---|
DigiKey Part Number | XC2254TR-ND - Tape & Reel (TR) XC2254CT-ND - Cut Tape (CT) XC2254DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-TXO-2520-33-120-AN-TR | |
Description | XTAL OSC TCXO 12.0000MHZ HCMOS | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-TXO-2520-33-120-AN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥19.57100 | ¥195.71 |
50 | ¥18.64020 | ¥932.01 |
100 | ¥16.31030 | ¥1,631.03 |
500 | ¥15.84470 | ¥7,922.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.51456 | ¥13,514.56 |
3,000 | ¥12.58255 | ¥37,747.65 |
5,000 | ¥12.11654 | ¥60,582.70 |