ECS-7050MV-1000-BN-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-7050MV-1000-BN-TR-ND - Tape & Reel (TR) 50-ECS-7050MV-1000-BN-CT-ND - Cut Tape (CT) 50-ECS-7050MV-1000-BN-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-7050MV-1000-BN-TR | |
Description | XTAL OSC XO 100MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥16.93600 | ¥169.36 |
50 | ¥16.54180 | ¥827.09 |
100 | ¥14.17840 | ¥1,417.84 |
500 | ¥13.78448 | ¥6,892.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.36289 | ¥11,362.89 |
3,000 | ¥10.78511 | ¥32,355.33 |
5,000 | ¥10.39995 | ¥51,999.75 |