Red 622nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S126ATR

DigiKey Part Number
1830-1092-2-ND - Tape & Reel (TR)
1830-1092-1-ND - Cut Tape (CT)
1830-1092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S126ATR
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
630nm
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.50mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.00mm x 1.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,467
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.04200¥10.42
100¥0.72530¥72.53
500¥0.57758¥288.79
1,000¥0.52845¥528.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46499¥1,394.97
6,000¥0.43247¥2,594.82
9,000¥0.41574¥3,741.66
15,000¥0.39682¥5,952.30
21,000¥0.38556¥8,096.76
30,000¥0.37455¥11,236.50
Manufacturers Standard Package