
IN-S126ATB | |
|---|---|
DigiKey Part Number | 1830-1088-2-ND - Tape & Reel (TR) 1830-1088-1-ND - Cut Tape (CT) 1830-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126ATB |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 472nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 1.50mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.32300 | ¥13.23 |
| 100 | ¥0.92290 | ¥92.29 |
| 500 | ¥0.74000 | ¥370.00 |
| 1,000 | ¥0.67938 | ¥679.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.60106 | ¥1,803.18 |
| 6,000 | ¥0.56100 | ¥3,366.00 |
| 9,000 | ¥0.54041 | ¥4,863.69 |
| 15,000 | ¥0.51713 | ¥7,756.95 |
| 21,000 | ¥0.50327 | ¥10,568.67 |
| 30,000 | ¥0.48974 | ¥14,692.20 |


