OT8ED8K5JI-111YXC-100M | |
---|---|
DigiKey Part Number | 4029-OT8ED8K5JI-111YXC-100MTR-ND - Tape & Reel (TR) 4029-OT8ED8K5JI-111YXC-100MCT-ND - Cut Tape (CT) 4029-OT8ED8K5JI-111YXC-100MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | OT8ED8K5JI-111YXC-100M |
Description | YSO110TR 100MHZ 1.8V-3.3V 10PPM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.97400 | ¥149.74 |
50 | ¥14.62580 | ¥731.29 |
100 | ¥12.53650 | ¥1,253.65 |
500 | ¥12.18842 | ¥6,094.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.27310 | ¥10,273.10 |
3,000 | ¥9.75073 | ¥29,252.19 |
5,000 | ¥9.40249 | ¥47,012.45 |