ECS-60-18-5PLX-AGN-TR | ||
---|---|---|
DigiKey Part Number | XC2779TR-ND - Tape & Reel (TR) XC2779CT-ND - Cut Tape (CT) XC2779DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-60-18-5PLX-AGN-TR | |
Description | CRYSTAL 6.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 6 MHz ±25ppm Crystal 18pF 70 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-60-18-5PLX-AGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.26000 | ¥32.60 |
50 | ¥2.93640 | ¥146.82 |
100 | ¥2.60970 | ¥260.97 |
500 | ¥2.47912 | ¥1,239.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.08774 | ¥2,087.74 |
3,000 | ¥1.95726 | ¥5,871.78 |
5,000 | ¥1.89201 | ¥9,460.05 |
10,000 | ¥1.82677 | ¥18,267.70 |