



90HBW03PT | |
|---|---|
DigiKey Part Number | GH7237-ND |
Manufacturer | |
Manufacturer Product Number | 90HBW03PT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 90HBW03PT Models |
Category | Height Above Board 0.190" (4.83mm) |
Manufacturer Grayhill Inc. | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.370" (9.40mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.97000 | ¥46.97 |
| 10 | ¥39.17500 | ¥391.75 |
| 47 | ¥34.42957 | ¥1,618.19 |
| 141 | ¥31.49170 | ¥4,440.33 |
| 282 | ¥29.84794 | ¥8,417.12 |
| 517 | ¥28.54540 | ¥14,757.97 |
| 1,034 | ¥27.20773 | ¥28,132.79 |
| 2,538 | ¥25.70408 | ¥65,236.96 |








