Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA320AQDBVTQ1

DigiKey Part Number
296-52674-2-ND - Tape & Reel (TR)
296-52674-1-ND - Cut Tape (CT)
296-52674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA320AQDBVTQ1
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA320AQDBVTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.45mA
Mfr
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
10V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
20 MHz
Package / Case
SC-74A, SOT-753
Current - Input Bias
0.2 pA
Supplier Device Package
SOT-23-5
Voltage - Input Offset
40 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,143
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.60000¥30.60
10¥23.02300¥230.23
25¥21.13760¥528.44
100¥19.06180¥1,906.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥18.07272¥4,518.18
500¥17.47628¥8,738.14
750¥17.17769¥12,883.27
1,250¥16.84679¥21,058.49
1,750¥16.65338¥29,143.41
2,500¥16.46731¥41,168.28
Manufacturers Standard Package