ECS-3963-480-BN-TR | ||
---|---|---|
DigiKey Part Number | XC1039TR-ND - Tape & Reel (TR) XC1039CT-ND - Cut Tape (CT) XC1039DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-3963-480-BN-TR | |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-3963-480-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.15300 | ¥91.53 |
50 | ¥8.55900 | ¥427.95 |
100 | ¥7.56410 | ¥756.41 |
500 | ¥7.16626 | ¥3,583.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.97181 | ¥5,971.81 |
3,000 | ¥5.77276 | ¥17,318.28 |
5,000 | ¥5.57370 | ¥27,868.50 |
10,000 | ¥5.37464 | ¥53,746.40 |