ECS-.327-6-16R-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-.327-6-16R-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-16R-CT-ND - Cut Tape (CT) 50-ECS-.327-6-16R-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-.327-6-16R-TR | |
Description | CRYSTAL 32.7680KHZ 6PF SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 60 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-.327-6-16R-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.76600 | ¥77.66 |
50 | ¥7.58880 | ¥379.44 |
100 | ¥6.50510 | ¥650.51 |
500 | ¥6.36224 | ¥3,181.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.36224 | ¥31,811.20 |