ECS-250-8-33B-CKM-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-250-8-33B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-250-8-33B-CKM-CT-ND - Cut Tape (CT) 50-ECS-250-8-33B-CKM-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-250-8-33B-CKM-TR | |
Description | CRYSTAL 25.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-250-8-33B-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.11100 | ¥31.11 |
50 | ¥2.80260 | ¥140.13 |
100 | ¥2.49150 | ¥249.15 |
500 | ¥2.36692 | ¥1,183.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.54172 | ¥1,541.72 |