ECS-240-8-36B2-CKM-TR | |
---|---|
DigiKey Part Number | 50-ECS-240-8-36B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-240-8-36B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-240-8-36B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-36B2-CKM-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.55300 | ¥25.53 |
50 | ¥2.29720 | ¥114.86 |
100 | ¥2.04260 | ¥204.26 |
500 | ¥1.94016 | ¥970.08 |
1,000 | ¥1.63385 | ¥1,633.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.53174 | ¥4,595.22 |
6,000 | ¥1.48068 | ¥8,884.08 |
15,000 | ¥1.42962 | ¥21,444.30 |