ECS-240-10-47-CKM-TR | |
---|---|
DigiKey Part Number | XC2868TR-ND - Tape & Reel (TR) XC2868CT-ND - Cut Tape (CT) XC2868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-47-CKM-TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-47-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.04100 | ¥50.41 |
50 | ¥4.53340 | ¥226.67 |
100 | ¥4.03020 | ¥403.02 |
500 | ¥3.82842 | ¥1,914.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.22394 | ¥3,223.94 |
3,000 | ¥3.02244 | ¥9,067.32 |
5,000 | ¥2.92168 | ¥14,608.40 |
10,000 | ¥2.82093 | ¥28,209.30 |