ECS-2016MV-080-CN-TR3 | ||
---|---|---|
DigiKey Part Number | 50-ECS-2016MV-080-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2016MV-080-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-2016MV-080-CN-TR3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-2016MV-080-CN-TR3 | |
Description | OSC XO 8MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-2016MV-080-CN-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥12.65900 | ¥126.59 |
50 | ¥12.36320 | ¥618.16 |
100 | ¥10.59660 | ¥1,059.66 |
500 | ¥10.30208 | ¥5,151.04 |
1,000 | ¥8.68319 | ¥8,683.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.24169 | ¥24,725.07 |
6,000 | ¥7.94735 | ¥47,684.10 |