ECS-196.6-20-3X-TR | ||
---|---|---|
DigiKey Part Number | XC1778TR-ND - Tape & Reel (TR) XC1778CT-ND - Cut Tape (CT) XC1778DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-196.6-20-3X-TR | |
Description | CRYSTAL 19.6608MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-196.6-20-3X-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.38100 | ¥23.81 |
50 | ¥2.14600 | ¥107.30 |
100 | ¥1.90700 | ¥190.70 |
500 | ¥1.81164 | ¥905.82 |
1,000 | ¥1.52563 | ¥1,525.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43029 | ¥4,290.87 |
6,000 | ¥1.38259 | ¥8,295.54 |
15,000 | ¥1.33492 | ¥20,023.80 |