ECS-147.4-12-33Q-JES-TR | ||
---|---|---|
DigiKey Part Number | XC2146TR-ND - Tape & Reel (TR) XC2146CT-ND - Cut Tape (CT) XC2146DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-147.4-12-33Q-JES-TR | |
Description | CRYSTAL 14.7456MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 14.7456 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-147.4-12-33Q-JES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.48200 | ¥44.82 |
50 | ¥4.19160 | ¥209.58 |
100 | ¥3.70490 | ¥370.49 |
500 | ¥3.50950 | ¥1,754.75 |
1,000 | ¥3.43266 | ¥3,432.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.43263 | ¥10,297.89 |