EM967-R | ||
---|---|---|
DigiKey Part Number | 4307-EM967-R-ND | |
Manufacturer | ||
Manufacturer Product Number | EM967-R | |
Description | PICK UP TOOL | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Pickup (Telescoping) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Magnetic Pickup (Telescoping) | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.11000 | ¥159.11 |
10 | ¥125.97200 | ¥1,259.72 |
25 | ¥119.34520 | ¥2,983.63 |
100 | ¥102.76940 | ¥10,276.94 |
500 | ¥96.13914 | ¥48,069.57 |