9208-P

DigiKey Part Number
9208-P-ND
Manufacturer
Manufacturer Product Number
9208-P
Description
SHEARS OFFSET HANDLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Shears (Scissors) Adjustable Tension, Ergonomic, Offset Handle, Soft Grips 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Shears (Scissors)
Features
Adjustable Tension, Ergonomic, Offset Handle, Soft Grips
Weight
0.22 lb (99.79 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.23000¥167.23
5¥157.94800¥789.74
10¥148.65500¥1,486.55
25¥144.01080¥3,600.27
Manufacturers Standard Package