
622L | |
|---|---|
DigiKey Part Number | 381-2266-ND |
Manufacturer | |
Manufacturer Product Number | 622L |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 12.4 CFM (0.347m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 622L Models |
Category | Noise 20.0dB(A) |
Mfr | Power (Watts) 500 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 185°F (-20 ~ 85°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.187 lb (84.82 g) |
Width 25.40mm | Voltage Range 8 ~ 15VDC |
Air Flow 12.4 CFM (0.347m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 612JH | ebm-papst Inc. | 58 | 381-2282-ND | ¥7,375.67000 | Similar |
| AFB0612VH-ABF00 | Delta Electronics | 39 | 603-1291-ND | ¥1,691.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥345.60000 | ¥345.60 |
| 10 | ¥277.04300 | ¥2,770.43 |
| 45 | ¥237.00111 | ¥10,665.05 |
| 90 | ¥222.94211 | ¥20,064.79 |














