Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 30.5 CFM (0.854m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0612VH-ABF00

DigiKey Part Number
603-1291-ND
Manufacturer
Manufacturer Product Number
AFB0612VH-ABF00
Description
FAN AXIAL 60X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 30.5 CFM (0.854m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0612VH-ABF00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
42.5dB(A)
Mfr
Power (Watts)
2.76 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.176 lb (80.00 g)
Width
25.40mm
Current Rating (Amps)
0.230A
Air Flow
30.5 CFM (0.854m³/min)
Voltage Range
4 ~ 13.8VDC
Static Pressure
0.345 in H2O (85.9 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-6025BF-165-408-20Same Sky (Formerly CUI Devices)1692223-CFM-6025BF-165-408-20-ND¥114.08000Similar
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.02000¥160.02
10¥129.14100¥1,291.41
25¥117.67280¥2,941.82
50¥109.49280¥5,474.64
180¥98.85250¥17,793.45
Manufacturers Standard Package