PRF60 | ||
---|---|---|
DigiKey Part Number | 381-3478-ND | |
Manufacturer | ||
Manufacturer Product Number | PRF60 | |
Description | FAN ACCESSORY | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 60mm Sq Fan Filter/Screen Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.79000 | ¥70.79 |