4530Z | ||
---|---|---|
DigiKey Part Number | 381-1026-ND | |
Manufacturer | ||
Manufacturer Product Number | 4530Z | |
Description | FAN AXIAL 119X38MM 115VAC TERM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sintec 70.5 CFM (1.97m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 70.5 CFM (1.97m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 32.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 2000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 167°F (-10 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.075 lb (34.19 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 52500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥456.37000 | ¥456.37 |
25 | ¥385.75160 | ¥9,643.79 |
100 | ¥350.43760 | ¥35,043.76 |