TR/0603FA250-R | ||
---|---|---|
DigiKey Part Number | 283-2552-2-ND - Tape & Reel (TR) 283-2552-1-ND - Cut Tape (CT) 283-2552-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR/0603FA250-R | |
Description | FUSE BOARD MNT 250MA 50VDC 0603 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 250 mA AC 50 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TR/0603FA250-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0004 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 3.1 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
5 | ¥11.86800 | ¥59.34 |
10 | ¥11.09900 | ¥110.99 |
50 | ¥9.18480 | ¥459.24 |
100 | ¥7.65400 | ¥765.40 |
250 | ¥7.46264 | ¥1,865.66 |
500 | ¥6.31448 | ¥3,157.24 |
1,000 | ¥5.54907 | ¥5,549.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.97501 | ¥24,875.05 |
10,000 | ¥4.78366 | ¥47,836.60 |